RS PRO 50 mΩ, 1206 Thin Film Surface Mount Resistor ±1 % 0.25 W

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

100개 더 담고 ₩1,200.00 할인 받기

View bulk pricing options

Subtotal (1 tape of 10 units)*

₩5,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 3,970 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tape*
절감
10 - 90₩522.00₩5,220.00-
100 - 490₩510.00₩5,100.00₩1,200.00
500 - 990₩498.00₩4,980.00₩12,000.00
1000 - 4990₩486.00₩4,860.00₩36,000.00
5000 +₩398.00₩3,980.00₩620,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
241-4930
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Surface Mount Resistor

Resistance

50mΩ

Technology

Thin Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.25W

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Series

RS PRO

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Standards/Approvals

No

COO (Country of Origin):
TW

RS PRO Thin Film SMD Resistors – 1206 (3216M)


RS PRO is proud to introduce the 1206 thin film current sensing chip resistors. These surface mount devices are designed to meet the power rating and tolerances required from a precision-engineered SMD resistor. During construction, the process is carefully monitored to ensure the conductive layer and resistance values are accurate which is critical for PCB components. All models are highly reliable and of extremely high quality.

Features and Benefits


  • 1206 SMD

  • Thin film current sensing chip resistors

  • High purity alumina substrate for high power dissipation

  • Power rating 0.25 W

  • Tight tolerance down to ±0.5%

  • Resistance value from 100 mΩ to 1Ω

  • Applications


  • Power Management Applications

  • Switching Power Supply

  • Over Current Protection in Audio Applications

  • Voltage Regulation Module (VRM)

  • DC-DC Converter, Battery Pack, Charger, Adaptor

  • Automotive Engine Control

  • Disk Driver

  • Portable Devices (PDA, Cell Phone)

  • Why would you choose RS PRO?


    RS PRO offers a comprehensive range of surface mount resistors available for specific technology configurations designed to suit your application. Browse our content using the improved filter system to reach your ideal solution.

    Also available for purchase in a pack size of 1500. Please see RS 241-4929

    관련된 링크들