TE Connectivity RA73 75 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.5 W - RA73F1J75RBTDF

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
238-9867
제조사 부품 번호:
RA73F1J75RBTDF
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Series

RA73

Resistance

75 Ω

Package/Case

0603

Technology

Thin Film

Product Type

Surface Mount Fixed Resistor

Tolerance

0.1 %

Mount Type

Surface

Power Rating

0.5 W

Automotive Standard

No

Height

450 μm

Length

1.55 mm

Maximum Operating Temperature

260 °C

Packaging

Tape & Reel

Resistor Type

Precision

Standards/Approvals

RoHS Compliant

Temperature Coefficient

±25 ppm/°C

Width

800 μm

COO (Country of Origin):
TW
The TE Connectivity holsworthy RA73 series is surface mount resistors which is work as precision resistor, are the most widely used resistors as they reduce the flow of the electrical current in circuits and have fixed Value of resistance. This resistor have thin film technology, very high precision and 0.1% tolerance.

High thermal conductivity

Aluminum nitride substrate

Offers TCR down to 25ppm/°C

관련된 링크들