TE Connectivity TLRP 20 mΩ, 2010 Metal Strip Resistor ±1 % Surface 1 W - TLRP2H10WR020FTE

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
232-2374
제조사 부품 번호:
TLRP2H10WR020FTE
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Resistor

Resistance

20mΩ

Resistor Type

Current

Technology

Metal Strip

Package/Case

2010

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

140mV

Power Rating

1W

Temperature Coefficient

±75 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Pin Count

2

Series

TLRP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

Width

2.5mm

Length

5mm

Standards/Approvals

No

Height

600μm

Termination Style

Solder

COO (Country of Origin):
TW
The TE Connectivity high power metal strip resistors used for current sensing positions. These TLRP resistors have a special metal resistive element combined with suitable barrier layers beneath the solder to prolong terminal life. This model is particularly useful for power management along with DC-DC converting and charging applications, as well as adaptors within SWPS applications.

Up to 3 Watt at 70°C

20:10 packages available

Low inductance <5nH

AEC-Q200 qualified

Sulfur resistant unaffected by sulfur environments

관련된 링크들