Panasonic ERJ B2 160 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF161V
- RS 제품 번호:
- 228-0673
- 제조사 부품 번호:
- ERJB2AF161V
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 228-0673
- 제조사 부품 번호:
- ERJB2AF161V
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Resistance | 160Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | High Power | |
| Package/Case | 0612 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 0.75W | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ B2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Width | 3.2mm | |
| Height | 550μm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Resistance 160Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type High Power | ||
Package/Case 0612 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 0.75W | ||
Automotive Standard AEC-Q200 | ||
Series ERJ B2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 1.6mm | ||
Width 3.2mm | ||
Height 550μm | ||
해당 안됨
- COO (Country of Origin):
- JP
The Panasonic High Power Current Sensing Resistors has resistance value 160 ohm and 0.75W power rating. It is Wide Terminal Type resistor and has 0612 package . It can be used for Automotive electronic circuits including ECUs(Electrical Control Unit), anti-lock breaking systems and air bag systems. Also used in Current sensing for power supply circuits in a variety of equipment.
Hight-solder-joint reliability by wide terminal construction
Excellent heat dissipation characteristic by wide terminal construction
AEC-Q200 Compliant
RoHS compliant
관련된 링크들
- Panasonic ERJ B2 160 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF161V
- Panasonic ERJ B2 75 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF750V
- Panasonic ERJ B1 160 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF161U
- Panasonic ERJ B2 120 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF121V
- Panasonic ERJ B2 110 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF111V
- Panasonic ERJ B2 750 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF751V
- Panasonic ERJ B2 91 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF910V
- Panasonic ERJ B2 22 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF220V