Panasonic ERJ B1 910 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF911U

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tape of 20 units)*

₩15,640.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 5,000 개 unit(s)이 배송 준비 됨

수량
한팩당
Per Tape*
20 - 80₩782.00₩15,640.00
100 - 980₩764.00₩15,260.00
1000 - 1980₩744.00₩14,860.00
2000 +₩724.00₩14,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
228-0577
제조사 부품 번호:
ERJB1AF911U
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Product Type

Resistor

Resistance

910Ω

Resistor Type

High Power

Technology

Thick Film

Package/Case

1020

Tolerance

±1 %

Packaging

Embossed Carrier Tape

Power Rating

1W

Voltage

200V

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ B1

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

2.5mm

Standards/Approvals

RoHS

Height

550μm

Width

5mm

해당 안됨

COO (Country of Origin):
JP
The Panasonic High Power Current Sensing Resistors has resistance value 910 ohm and 1W power rating. It is Wide Terminal Type resistor and has 1020 package . It can be used for Automotive electronic circuits including ECUs(Electrical Control Unit), anti-lock breaking systems and air bag systems. Also used in Current sensing for power supply circuits in a variety of equipment.

Hight-solder-joint reliability by wide terminal construction

Excellent heat dissipation characteristic by wide terminal construction

AEC-Q200 Compliant

RoHS compliant

관련된 링크들