Panasonic ERJ D2 12 mΩ, 0612 Thick Film Surface Mount Resistor ±5 % 1 W - ERJD2DJR012V
- RS 제품 번호:
- 217-2724
- 제조사 부품 번호:
- ERJD2DJR012V
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 217-2724
- 제조사 부품 번호:
- ERJD2DJR012V
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 12mΩ | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 0612 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±5 % | |
| Power Rating | 1W | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ D2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 3.2mm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 12mΩ | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 0612 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±5 % | ||
Power Rating 1W | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ D2 | ||
Maximum Operating Temperature 155°C | ||
Width 3.2mm | ||
Length 1.6mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Panasonic low TCR high power chip resistor is suitable for small size/high power current detection. It has 12 mΩ resistance.
High solder-joint reliability by wide terminal construction
Excellent heat dissipation characteristics by wide terminal construction
AEC-Q200 compliant
RoHS compliant
관련된 링크들
- Panasonic ERJ D2 12 mΩ, 0612 Thick Film Surface Mount Resistor ±5 % 1 W - ERJD2DJR012V
- Panasonic ERJ D2 10 mΩ, 0612 Thick Film Surface Mount Resistor ±5 % 1 W - ERJD2DJR010V
- Panasonic ERJ D2 18 mΩ, 0612 Thick Film Surface Mount Resistor ±5 % 1 W - ERJD2DJR018V
- Panasonic ERJ D2 15 mΩ, 0612 Thick Film Surface Mount Resistor ±5 % 1 W - ERJD2DJR015V
- Panasonic ERJ D2 27 mΩ, 0612 Thick Film Surface Mount Resistor ±5 % 1 W - ERJD2DJR027V
- Panasonic ERJ D2 22 mΩ, 0612 Thick Film Surface Mount Resistor ±5 % 1 W - ERJD2DJR022V
- Panasonic ERJ D1 12 mΩ, 1020 Thick Film Surface Mount Resistor ±5 % 2 W - ERJD1DJR012U
- Panasonic ERJ D2 12 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2DFR012V