Vishay MCW 68 Ω, 0612 Thin Film Surface Mount Resistor ±0.5 to ±1 % 1 W - MCW0612MC6809FP100

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
205-6958
제조사 부품 번호:
MCW0612MC6809FP100
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

Surface Mount Resistor

Resistance

68Ω

Technology

Thin Film

Package/Case

0612

Tolerance

±0.5 to ±1 %

Packaging

Tape & Reel

Power Rating

1W

Voltage

75V

Temperature Coefficient

±50 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

MCW

Maximum Operating Temperature

125°C

Width

3.1mm

Standards/Approvals

RoHS

Height

0.6mm

Length

1.6mm

Termination Style

Solder

The Vishay wide terminal thin film chip resistors are used in most of the fields of modern professional power measurement electronics where reliability, stability, power dissipation, and robust design is of major concern.

± 0.5 %, ± 1 % resistance tolerance

± 25 ppm/K, ± 50 ppm/K temperature coefficient

1.0 W rated power dissipation

-55°C to 175°C operating temperature range

관련된 링크들