Isabellenhutte BVN 2 mΩ, 1216 Zeranin Surface Mount Resistor ±1 % Surface 10 W - BVN-V-R002-1.0

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
193-0107
Distrelec 제품 번호:
304-38-413
제조사 부품 번호:
BVN-V-R002-1.0
제조업체:
Isabellenhutte
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Isabellenhutte

Product Type

Surface Mount Resistor

Resistance

2mΩ

Technology

Zeranin

Resistor Type

Precision

Package/Case

1216

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

10W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

<50 ppm/K

Automotive Standard

AEC-Q200

Series

BVN

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

170°C

Termination Style

Solder

Standards/Approvals

RoHS

Length

6.35mm

Width

3.05mm

Height

800μm

COO (Country of Origin):
DE
ISA-WELD® Precision SMD current sensing resistor. Small size Ideal for Current sensor for power hybrid applications, High current applications for the automotive market, Frequency converters and Power modules.

Constant current up to 100 A (0.5 mOhm)

5 W power rating up to 130 °C

Four terminal-configuration

Excellent long-term stability

Ideal suited for mounting on DBC / IMS substrate

High application temperature range -65 to +170 °C

Max. solder temperature up to 350 °C / 30 sec

Applications

Current sensor for power hybrid applications

High current applications for the automotive market

Frequency converters

Power modules

관련된 링크들