Vishay MCT 750 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030C7500FP500

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

10000개 더 담고 ₩20,000.00 할인 받기

View bulk pricing options

Subtotal (1 reel of 5000 units)*

₩140,000.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 5,000 개 unit(s)이 배송 준비 됨

수량
한팩당
릴당*
절감
5000 - 5000₩28.00₩137,000.00-
10000 - 15000₩26.00₩134,000.00₩20,000.00
20000 +₩26.00₩132,000.00₩40,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-5628
제조사 부품 번호:
MCT06030C7500FP500
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Resistance

750Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.12W

Voltage

75V

Temperature Coefficient

-50 ppm/K, +50 ppm/K

Automotive Standard

No

Pin Count

2

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

0.85mm

Standards/Approvals

RoHS

Length

1.55mm

Height

0.55mm

Termination Style

Solder

COO (Country of Origin):
DE
MCS 0402, MCT 0603, MCU 0805, and MCA 1206 professional thin film flat chip resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern. Typical applications include telecommunication, medical equipment, high-end computer and audio / video electronics.

Excellent overall stability: class 0.5

Professional tolerance of resistance: ± 0.5 % and ± 1 %

Dissipation P70 up to 0.4 W for size 1206

Sulfur resistance

APPLICATIONS

Automotive

Telecommunication

Medical equipment

Industrial equipment

관련된 링크들