Vishay MCT 1 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030C1001FP500
- RS 제품 번호:
- 188-5541
- 제조사 부품 번호:
- MCT06030C1001FP500
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 188-5541
- 제조사 부품 번호:
- MCT06030C1001FP500
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Resistance | 1kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 75V | |
| Power Rating | 0.12W | |
| Temperature Coefficient | -50 ppm/K, +50 ppm/K | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | MCT | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 850μm | |
| Standards/Approvals | RoHS | |
| Height | 550μm | |
| Length | 1.55mm | |
| Termination Style | Solder | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Resistance 1kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 75V | ||
Power Rating 0.12W | ||
Temperature Coefficient -50 ppm/K, +50 ppm/K | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series MCT | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 850μm | ||
Standards/Approvals RoHS | ||
Height 550μm | ||
Length 1.55mm | ||
Termination Style Solder | ||
MCS 0402, MCT 0603, MCU 0805, and MCA 1206 professional thin film flat chip resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern. Typical applications include telecommunication, medical equipment, high-end computer and audio / video electronics.
Excellent overall stability: class 0.5
Professional tolerance of resistance: ± 0.5 % and ± 1 %
Dissipation P70 up to 0.4 W for size 1206
Sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Medical equipment
Industrial equipment
관련된 링크들
- Vishay MCT 1 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030C1001FP500
- Vishay MCT 0603 4.7 Ω, 0603 Thin Film Resistor 0.01 0.13 W - MCT06030C4708FP500
- Vishay MCT 470 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030C4700FP500
- Vishay MCT 150 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030C1500FP500
- Vishay MCT 100 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030C1000FP500
- Vishay MCT 47 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030C4709FP500
- Vishay MCT 10 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030C1009FP500
- Vishay MCT 220 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.12 W - MCT06030C2200FP500