TE Connectivity 3560 27 kΩ, 4257 (11070M) Thick Film ±5 % 6 W - 356027KJT

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
187-0246
제조사 부품 번호:
356027KJT
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Resistance

27kΩ

Technology

Thick Film

Package/Case

4257 (11070M)

Tolerance

±5 %

Voltage

600V

Power Rating

6W

Temperature Coefficient

±100 ppm/°C

Series

3560

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

COO (Country of Origin):
TH
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.

2W@70°C in 2010 size package

Suitable for auto placement

Available from distribution

Terminal finish matte sn over ni barrier

관련된 링크들