Panasonic ERJ 0.00 Ω, 1206 Thick Film Surface Mount Resistor ±0 % 0.25 W - ERJ8GEY0R00V

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 reel of 1000 units)*

₩40,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,000 개 단위 배송 준비 완료
  • 추가로 2026년 11월 16일 부터 159,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
1000 +₩40.00₩39,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-3599
제조사 부품 번호:
ERJ8GEY0R00V
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Resistance

0.00Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

1206

Tolerance

±0 %

Packaging

Punched Carrier Tape

Voltage

200V

Power Rating

0.25W

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

3.2mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Height

600μm

Width

1.6mm

Panasonic ERJ Series SMD Resistor, 0Ω Resistance, ±0% Tolerance - ERJ8GEY0R00V


This SMD resistor serves as a zero ohm solution, Ideal for various electronic applications. Designed in the 1206 (3216M) package, this component features thick film technology that ensures reliability and performance. With a resistance of 0 Ω, it supports efficient circuit design while adhering to automotive standards.

Features & Benefits


• Automotive-grade resistors comply with AEC-Q200 standards
• Thick film resistors provide robust construction and reliability
• High-temperature resistors operate effectively from -55 °C to +155 °C
• Compact 1206 SMD resistor suitable for space-constrained layouts
• ±0 % tolerance guarantees consistent performance in circuits
• Zero ohm SMD resistor aids in signal routing and connection

Applications


• Used as jumper links in PCB designs
• Utilised for signal integrity in automotive electronics
• Employed in devices requiring minimal resistance for efficient operation
• Integrated into power management systems for circuit reliability

What advantages does the zero ohm configuration offer for circuit design?


The zero ohm configuration simplifies routing in circuits, allowing engineers to easily connect different pathways without introducing additional resistance, thereby enhancing signal integrity.

How does the tolerance level impact circuit performance?


With a tolerance of ±0 %, this component ensures that it maintains its intended performance throughout its operational life, reducing variability and improving overall circuit reliability.

What industries can benefit from using high-temperature resistors like this one?


Industries such as automotive and aerospace benefit significantly as their applications often require components that can withstand extreme temperatures while ensuring durability and performance.

Is this SMD resistor suitable for all types of circuit environments?


While it is Ideal for many applications, its specifications suit environments that demand high reliability and performance, especially in automotive and industrial electronics, but care should be taken in environments exceeding specified limits.

관련된 링크들