Panasonic ERJ 680 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF6800V
- RS 제품 번호:
- 176-3503
- 제조사 부품 번호:
- ERJ3EKF6800V
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 1000 units)*
₩18,000.00
재고있음
- 49,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 1000 + | ₩18.00 | ₩17,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-3503
- 제조사 부품 번호:
- ERJ3EKF6800V
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Resistance | 680Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 800μm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Length | 1.6mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Resistance 680Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 800μm | ||
Termination Style Solder | ||
Height 450μm | ||
Length 1.6mm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series SMD Resistor, 680Ω Resistance, ±1 % Tolerance - ERJ3EKF6800V
This SMD resistor offers reliable performance for various electronic applications. With a resistance of 680Ω, it is designed in a Compact 0603 (1608M) package, making it suitable for surface mount technology. The use of thick film technology ensures durability and stable performance across a wide temperature range of -55 °C to +155 °C.
Features & Benefits
• A power rating of 0.1 W makes it efficient for low-power applications
• ±1 % tolerance ensures consistent performance and reliability
• AEC-Q200 compliant, suitable for automotive applications
• Compact 0603 dimensions facilitate space-saving designs
• High-temperature performance enhances reliability in demanding environments
• Suitable for use in automation and electrical applications
• ±1 % tolerance ensures consistent performance and reliability
• AEC-Q200 compliant, suitable for automotive applications
• Compact 0603 dimensions facilitate space-saving designs
• High-temperature performance enhances reliability in demanding environments
• Suitable for use in automation and electrical applications
Applications
• Employed in automotive circuits requiring precision resistance control
• Utilised in electronic devices needing reliable low power consumption
• Applied in automation systems for precision signal conditioning
• Incorporated in circuit boards where space is a constraint
• Utilised in electronic devices needing reliable low power consumption
• Applied in automation systems for precision signal conditioning
• Incorporated in circuit boards where space is a constraint
What factors influence the choice of a resistor for automotive applications?
AEC-Q200 compliance ensures optimal reliability under automotive standards. Additionally, the appropriate resistance value, power rating, and tolerance range can directly impact circuit performance and longevity in challenging environments.
How does temperature variance affect the functionality of this resistor?
The operating temperature range of -55 °C to +155 °C provides robust performance, allowing it to function effectively in diverse climates without degradation, ensuring long-term reliability in electrical systems.
What are the typical benefits of using thick film technology in resistors?
Thick film technology enhances the durability of resistors, providing better heat resistance and a wider operational temperature range, which is particularly advantageous in high-temperature settings.
What does the resistance tolerance indicate for circuit design?
A tolerance of ±1 % indicates the degree of accuracy in the resistor's resistance value, which is essential for precise circuit function, affecting overall performance and reliability in sensitive electronic applications.
관련된 링크들
- Panasonic ERJ 680 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF6800V
- Panasonic ERJ 680 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF6803V
- Panasonic ERJ H3E 680 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJH3EF6800V
- Panasonic ERJ 130 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF1300V
- Panasonic ERJ 820 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF8200V
- Panasonic ERJ 649 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF6490V
- Panasonic ERJ 270 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF2700V
- Panasonic ERJ 560 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF5600V