Vishay WSHM2818 33 mΩ, 2818 NiCr Alloy Surface Mount Resistor ±1 % 7 W - WSHM2818R0330FEB
- RS 제품 번호:
- 173-1395
- 제조사 부품 번호:
- WSHM2818R0330FEB
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 173-1395
- 제조사 부품 번호:
- WSHM2818R0330FEB
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Resistance | 33mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | NiCr Alloy | |
| Resistor Type | Current | |
| Package/Case | 2818 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 7W | |
| Temperature Coefficient | -75 ppm/°C, +75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | WSHM2818 | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS | |
| Length | 7.1mm | |
| Termination Style | Solder | |
| Width | 4.6mm | |
| Height | 1.75mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Resistance 33mΩ | ||
Product Type Surface Mount Resistor | ||
Technology NiCr Alloy | ||
Resistor Type Current | ||
Package/Case 2818 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 7W | ||
Temperature Coefficient -75 ppm/°C, +75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series WSHM2818 | ||
Minimum Operating Temperature -65°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS | ||
Length 7.1mm | ||
Termination Style Solder | ||
Width 4.6mm | ||
Height 1.75mm | ||
- COO (Country of Origin):
- US
2818 Format Current Sense Resistor, WSHM, Surface Mount
WSHM2818 series Power Metal Strip Resistors have improved thermal management incorporated into the design. This series is intended for high power, current sensing applications. The WAHM2818 resistors offer a high power to package size ratio while maintaining superior electrical characteristics.
Features and Benefits:
Low inductance (< 5 nH) and 7 W power capability in a small 2818 size package
Low low-resistance values (1 mΩ to 100 mΩ)
Applications:
Automotive: Electronic controls (engine controls, climate controls, anti-lock brakes, etc.), Brushless DC motor controls (electronic power steering, electric: water pump, oil pump, air conditioning, etc.), Electric and hybrid controls (battery management)
Industrial: Oil / gas well drilling (down hole test / measurement equipment), air conditioning / heat pump (inverter control)
Consumer: Air conditioning / heat pump (inverter control), White goods (inverter control)
Computer: DC-DC converter, VRMs for servers, Power management / safety
Thick Film - 2818
관련된 링크들
- Vishay WSHM2818 33 mΩ, 2818 NiCr Alloy Surface Mount Resistor ±1 % 7 W - WSHM2818R0330FEB
- Vishay WSHM 10 mΩ, 2818 NiCr Alloy Surface Mount Resistor ±1 % 7 W - WSHM2818R0100FEB
- Vishay WSHM 20 mΩ, 2818 NiCr Alloy Surface Mount Resistor ±1 % 7 W - WSHM2818R0200FEB
- Vishay WSHM 100 mΩ, 2818 NiCr Alloy Surface Mount Resistor ±1 % 7 W - WSHM2818R1000FEB
- Vishay WSHM 50 mΩ, 2818 NiCr Alloy Surface Mount Resistor ±1 % Surface 7 W - WSHM2818R0500FEB
- Vishay WSHM2818 5 mΩ, 2818 NiCr Alloy Surface Mount Resistor ±1 % 7 W - WSHM28185L000FEB
- Vishay WSHM 50mΩ, 2818 NiCr Alloy SMD Resistor ±1% 7W
- Vishay WSHP2818 100 mΩ, 2818 Metal Strip Surface Mount Resistor ±1 % 10 W - WSHP2818R1000FEB