Susumu Co RG 100Ω, 1005 Thin Film SMD Resistor ±0.1% 0.063W

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
134-5929
제조사 부품 번호:
RG1005P-101-B
제조업체:
Susumu Co
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Susumu Co

COO (Country of Origin):
JP

Susumu RG Series Ultra Precision Thin Film Chip Resistors


Susumu RG series Ultra precision 0.01% Tol, 2 ppm TCR thin film chip resistors are high reliability and have excellent stability at different environmental conditions. Thin film structure enabling low noise and anti-sulfur.High precision resistance tolerance: ±0.05%, very small TCR: ±5ppm/℃. These resistors have Less than ±0.1% drift after 10000 hors of reliability test.

Applications


Test & Measurement

Automotive electronics

Industrial measurement instrumentation, industrial machines

Various sensors, medical electronics

Optical & Telecommunication.

관련된 링크들