Panasonic ERJ 3.6 mΩ, 1206 Thick Film, Thick Film ±5 % Surface 0.25 W - ERJ8GEYJ365V

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
116-9357
제조사 부품 번호:
ERJ8GEYJ365V
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Series

ERJ

Resistance

3.6 mΩ

Package/Case

1206

Technology

Thick Film, Thick Film

Tolerance

±5 %

Mount Type

Surface

Power Rating

0.25 W

Automotive Standard

AEC-Q200

Height

600 μm

Length

3.2 mm

Maximum Operating Temperature

155 °C

Minimum Operating Temperature

-55 °C

Packaging

Punched Carrier Tape

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Temperature Coefficient

150 ppm/°C, -400 → 150 ppm/°C

Termination Style

Surface Mount

Voltage

200 V

Width

1.6 mm

COO (Country of Origin):
JP

1206 Format Resistor, ERJ8GEY Series - 5%


ERJ8G thick film chip resistors from Panasonic are a lightweight, compact, high reliability solution. Constructed from three layers of electrodes and a metal glaze thick film, these chip resistors are suitable for both reflow and flow soldering. ERJ8G chip resistors are also suitable for use with automatic placement machines.

Product Application Information


With an AEC-Q200 qualification, these thick film chip resistors are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

관련된 링크들