Panasonic ERJ6EN 1kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- RS 제품 번호:
- 106-7110
- 제조사 부품 번호:
- ERJ6ENF1001V
- 제조업체:
- Panasonic
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 106-7110
- 제조사 부품 번호:
- ERJ6ENF1001V
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
- COO (Country of Origin):
- CN
0805 Format Resistor, ERJ6EN Series
Panasonic ERJ 6EN 0805 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications include computers, instruments, video cameras, watches, pocket calculators, tv tuners and telecommunication equipment.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
관련된 링크들
- Panasonic ERJ6EN 1.74kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Panasonic 120kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - ERJ6ENF1203V
- Panasonic 2MΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - ERJ6ENF2004V
- Panasonic ERJ6GE 10MΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- Panasonic, 0805 Thick Film SMD Resistor ±1% 0.125W - ERJ6ENF4300V
- Panasonic 270Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W - ERJ6GEYJ271V
- Panasonic 820Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W - ERJ6GEYJ821V
- Panasonic 270Ω, 0805 Thick Film SMD Resistor ±1% 0.125W - ERJ6ENF2700V