Panasonic ERJ2GEJ 4.7kΩ, 0402 (1005M) Thick Film SMD Resistor ±5% 0.1W
- RS 제품 번호:
- 106-7099
- 제조사 부품 번호:
- ERJ2GEJ472X
- 제조업체:
- Panasonic
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 106-7099
- 제조사 부품 번호:
- ERJ2GEJ472X
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
- COO (Country of Origin):
- CN
0402 Format Resistor, ERJ2GEJ Series - 5%
Panasonic ERJ 2GE metal film resistors are compact and lightweight. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these 0402 size chip resistors are highly reliable.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B
관련된 링크들
- Panasonic ERJ2GEJ 47kΩ, 0402 (1005M) Thick Film SMD Resistor ±5% 0.1W
- Panasonic ERJ2G 4.7 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ472X
- Panasonic ERJ 1.5 mΩ, 0402 Thick Film, Thick Film ±5 % 0.1 W - ERJ2GEJ155X
- Panasonic ERJ2G 222 Ω, 0402 Thick Film Thick Film Resistor ±5 % Surface 0.1 W - ERJ2GEJ222X
- Panasonic ERJ2G 512 Ω, 0402 Thick Film Thick Film Resistor ±5 % Surface 0.1 W - ERJ2GEJ512X
- Panasonic ERJ2G 220 Ω, 0402 Thick Film Thick Film Resistor ±5 % Surface 0.1 W - ERJ2GEJ220X
- Panasonic ERJ2G 331 Ω, 0402 Thick Film Thick Film Resistor ±5 % Surface 0.1 W - ERJ2GEJ331X
- Panasonic ERJ2G 101 Ω, 0402 Thick Film Thick Film Resistor ±5 % Surface 0.1 W - ERJ2GEJ101X