Panasonic ERJ 2RK 11.8 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ2RKF11R8X

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 10000 units)*

₩60,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
10000 - 40000₩6.00₩64,000.00
50000 +₩6.00₩62,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
106-4931
제조사 부품 번호:
ERJ2RKF11R8X
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Product Type

Surface Mount Resistor

Resistance

11.8Ω

Technology

Thick Film

Resistor Type

Current

Package/Case

0402

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

50V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ 2RK

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

350μm

Length

1mm

Width

500μm

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8

COO (Country of Origin):
CN

0402 Format Resistor, ERJ2RK Series - 1% (0Ω - 1kΩ)


Panasonic ERJ 2RRK 0402 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.

Suitable for both flow soldering and reflow soldering

Resistance tolerance of ±1%

Placement machine compatible

AEC-Q200 qualified

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications for these versatile resistors include computers, instruments, video cameras, watches, pocket calculators, television tuners and telecommunication equipment.

Standards

IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B

관련된 링크들