Panasonic ERJ3EK 5232 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF5232V
- RS 제품 번호:
- 763-972
- 제조사 부품 번호:
- ERJ3EKF5232V
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩340.00
재고있음
- 추가로 2026년 11월 02일 부터 49,920 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 240 | ₩34.00 | ₩340.00 |
| 250 - 990 | ₩30.00 | ₩300.00 |
| 1000 - 4990 | ₩24.00 | ₩240.00 |
| 5000 + | ₩20.00 | ₩200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 763-972
- 제조사 부품 번호:
- ERJ3EKF5232V
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Product Type | Precision Thick Film Fixed Resistor | |
| Resistance | 5232Ω | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ3EK | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Product Type Precision Thick Film Fixed Resistor | ||
Resistance 5232Ω | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series ERJ3EK | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- CN
The Panasonic Thick film chip resistor offers precision resistance for various electronic applications. Engineered for reliability, it meets stringent standards, ensuring performance in demanding environments.
Small size and lightweight, optimising space in circuit designs
Suitable for both reflow and flow soldering processes
AEC Q200 compliant, ensuring suitability for automotive applications
RoHS compliant, meeting environmental standards
관련된 링크들
- Panasonic ERJ3EK 2491 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF2491V
- Panasonic ERJ3EK 1203 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF1203V
- Panasonic ERJ3EK 2492 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF2492V
- Panasonic ERJ3EK 5100 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF5100V
- Panasonic ERJ3EK 2400 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF2400V
- Panasonic ERJ3EK 3162 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF3162V
- Panasonic ERJ3EK 1800 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF1800V
- Panasonic ERJ3EK 2402 Ω, 0603 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF2402V
