Vishay 10 Ω, 2512 Thick Film 1 % Surface 1.5 W - CRCW251210R0FKEGHP
- RS 제품 번호:
- 607-581
- 제조사 부품 번호:
- CRCW251210R0FKEGHP
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 607-581
- 제조사 부품 번호:
- CRCW251210R0FKEGHP
- 제조업체:
- Vishay
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Resistance | 10 Ω | |
| Package/Case | 2512 | |
| Technology | Thick Film | |
| Tolerance | 1 % | |
| Mount Type | Surface | |
| Power Rating | 1.5 W | |
| Automotive Standard | AEC-Q200 | |
| Height | 600 μm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Resistor Type | Thick Film | |
| Standards/Approvals | ELV, EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 60286-3, IEC 62474, REACH, RoHS, WEEE | |
| Temperature Coefficient | ± 50 ppm/K | |
| Voltage | 500 V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Resistance 10 Ω | ||
Package/Case 2512 | ||
Technology Thick Film | ||
Tolerance 1 % | ||
Mount Type Surface | ||
Power Rating 1.5 W | ||
Automotive Standard AEC-Q200 | ||
Height 600 μm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Resistor Type Thick Film | ||
Standards/Approvals ELV, EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 60286-3, IEC 62474, REACH, RoHS, WEEE | ||
Temperature Coefficient ± 50 ppm/K | ||
Voltage 500 V | ||
- COO (Country of Origin):
- IL
관련된 링크들
- Vishay CRCW-HP e3 10 Ω, 2512 Thick Film Resistor 0.01 Surface 1.5 W - CRCW251210R0FKEGHP
- Vishay CRCW 10 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - CRCW251210R0FKEG
- Vishay CRCW 10 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - CRCW251210K0FKEG
- Vishay 3 Ω, 2512 Thick Film Surface Mount Fixed Resistor 1 % Surface 1.5 W - CRCW25123R00FKEGHP
- Vishay CRCW 1 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - CRCW25121R00FKEG
- Vishay CRCW 15 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - CRCW251215R0FKEG
- Vishay CRCW 56 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - CRCW251256R0FKEG
- Vishay CRCW 22 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - CRCW251222R0FKEG