Wurth Elektronik WRIS-RSKS 3.09 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110049
- RS 제품 번호:
- 427-498
- 제조사 부품 번호:
- 560112110049
- 제조업체:
- Wurth Elektronik
대량 구매 할인 받기
100개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 tape of 10 units)*
₩1,660.00
재고있음
- 10,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* | 절감 |
|---|---|---|---|
| 10 - 90 | ₩166.00 | ₩1,660.00 | - |
| 100 - 240 | ₩162.00 | ₩1,620.00 | 2% |
| 250 - 490 | ₩144.00 | ₩1,440.00 | 13% |
| 500 + | ₩130.00 | ₩1,300.00 | 21% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 427-498
- 제조사 부품 번호:
- 560112110049
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3.09kΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Tape | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 → 100 ppm/ °C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | WRIS-RSKS | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | REACH and RoHS | |
| Width | 600μm | |
| Height | 350μm | |
| Termination Style | Tin over Nickel | |
| Length | 1.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Product Type Surface Mount Resistor | ||
Resistance 3.09kΩ | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Tape | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient -100 → 100 ppm/ °C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series WRIS-RSKS | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals REACH and RoHS | ||
Width 600μm | ||
Height 350μm | ||
Termination Style Tin over Nickel | ||
Length 1.5mm | ||
The Wurth Elektronik Anti Sulfur Thick Film Resistors are designed for SMT chip mounting. This anti sulfur thick film resistors feature a compact size of 1 L x 0.5 W x 0.35 H mm, making them are ideal for industrial applications, IT and communication systems, and power supply and industrial controls. They are specifically designed to perform reliably in environments with increased sulfur contamination, ensuring durability and longevity in challenging conditions.
Long term reliability
Conform to REACH and RoHS requirements and standards
Sulfur resistant and tested according to ASTM-B-809
관련된 링크들
- Wurth Elektronik WRIS-RSKS 30 Ω, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112110229
- Wurth Elektronik WRIS-RSKS 15 Ω, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112110007
- Wurth Elektronik WRIS-RSKS 536 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110066
- Wurth Elektronik WRIS-RSKS 825 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110109
- Wurth Elektronik WRIS-RSKS 120 Ω, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112110025
- Wurth Elektronik WRIS-RSKS 100 Ω, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112110008
- Wurth Elektronik WRIS-RSKS 576 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110105
- Wurth Elektronik WRIS-RSKS 200 Ω, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112110211