TE Connectivity RN73 1000000 Ω, 0805 Thin Film Resistor 0.1 % 0.1 W - RN73C2A1M0BTDF

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
212-667
제조사 부품 번호:
RN73C2A1M0BTDF
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Resistance

1000000Ω

Product Type

Resistor

Technology

Thin Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

0.1 %

Voltage

100V

Power Rating

0.1W

Temperature Coefficient

-10 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

55°C

Series

RN73

Maximum Operating Temperature

155°C

Height

550μm

Length

2mm

Width

1.25mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The TE Connectivity RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size, TCR's down to 5ppm/°C

and resistance tolerances to 0.01%. The resistor is produced with three sputtered layers giving optimum performance. Values are restricted to the E96 and E24 Value grids.

Thin film

Tolerance down to 0.01%

관련된 링크들