Taiyo Yuden Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 1.2A Idc
- RS 제품 번호:
- 630-4960
- 제조사 부품 번호:
- NR4018T4R7M
- 제조업체:
- Taiyo Yuden
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 630-4960
- 제조사 부품 번호:
- NR4018T4R7M
- 제조업체:
- Taiyo Yuden
사양
참조 문서
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Taiyo Yuden | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 1.2A | |
| Length | 4mm | |
| Depth | 4mm | |
| Height | 1.8mm | |
| Dimensions | 4 x 4 x 1.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 90mΩ | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 34MHz | |
| Maximum Operating Temperature | +120°C | |
| Minimum Operating Temperature | -25°C | |
| Inductor Construction | Wire-Wound | |
| 모두 선택 | ||
|---|---|---|
브랜드 Taiyo Yuden | ||
Inductance 4.7 μH | ||
Maximum DC Current 1.2A | ||
Length 4mm | ||
Depth 4mm | ||
Height 1.8mm | ||
Dimensions 4 x 4 x 1.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 90mΩ | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 34MHz | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -25°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
관련된 링크들
- Toko, D128C, D128C Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 8.7A Idc
- Bourns, SDR1006, 1006 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 4.7 mH ±10% Wire-Wound 100mA Idc Q:32
- TDK, SLF Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 mH ±20% Wire-Wound 320mA Idc
- TDK, SLF, 12575 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 4A Idc
- TDK, NLCV-EFR Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±10% Wire-Wound 1.7A Idc Q:15
- TDK, SLF Shielded Wire-wound SMD Inductor with a Ferrite Core, 680 μH ±20% Wire-Wound 730mA Idc
- TDK, SLF Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±20% Wire-Wound 790mA Idc
- TDK, SLF Shielded Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±20% Wire-Wound 2.4A Idc
