EPCOS B82477-G4 Series Shielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±20% Wire-Wound 950mA Idc
- RS 제품 번호:
- 496-2003
- 제조사 부품 번호:
- B82477G4334M000
- 제조업체:
- EPCOS
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
관련된 링크들
- EPCOS, B82477-R4 Shielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±20% Wire-Wound 1.12A Idc
- EPCOS, B82477-R4 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 4.2A Idc
- EPCOS, SIMID, 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±10% Wire-Wound 85mA Idc Q:30
- EPCOS, SIMID, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±10% Wire-Wound 230mA Idc Q:15
- EPCOS, B82498B, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±5% Wire-Wound 200mA Idc Q:20
- Panasonic, ELLYFJ, ELLYFJ Shielded Wire-wound SMD Inductor 470 nH ±30% Wire-Wound 2.5A Idc
- TDK, 7028 Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 750mA Idc
- Bourns, SDR0503 Wire-wound SMD Inductor 1 mH ±10% Wire-Wound 0.135A Idc Q:40