TDK, B82462-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.05 A Idc
- RS 제품 번호:
- 495-8155
- Distrelec 제품 번호:
- 304-33-378
- 제조사 부품 번호:
- B82462G4223M000
- 제조업체:
- TDK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩10,940.00
일시적 품절
- 2026년 11월 09일 부터 6,735 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 620 | ₩2,188.00 | ₩10,940.00 |
| 625 - 1245 | ₩2,144.00 | ₩10,720.00 |
| 1250 + | ₩2,092.00 | ₩10,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 495-8155
- Distrelec 제품 번호:
- 304-33-378
- 제조사 부품 번호:
- B82462G4223M000
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 1.05A | |
| Packaging | Tape & Reel | |
| Length | 6.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 150mΩ | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Series | B82462-G4 | |
| Core Material | Ferrite | |
| Depth | 6.3mm | |
| Height | 3mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 20MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 1.05A | ||
Packaging Tape & Reel | ||
Length 6.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 150mΩ | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Series B82462-G4 | ||
Core Material Ferrite | ||
Depth 6.3mm | ||
Height 3mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 20MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||

B82462-G4 Series Magnetically Shielded Wire Wound Chokes
SMT size 6 x 6 mm
Ferrite core construction
Magnetically shielded
Winding enamel copper wire
Wide operating temperature -55°C → +125°C
Suitable for reflow soldering
Applications in filtering of power supplies
Epcos Non Standard SMT Inductors (Chokes)
관련된 링크들
- TDK, B82462-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.05 A Idc
- TDK, B82462-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 2.25 A Idc
- TDK, B82462-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 160 mA Idc
- TDK, B82462-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 750 mA Idc
- TDK, B82462-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 650 mA Idc
- TDK, B82462-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 850 mA Idc
- TDK, B82462-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 530 mA Idc
- TDK, B82462-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 350 mA Idc