Murata Power Solutions, 2200RM Surface Mount Inductor 47 mH ±10 % 33 mA Idc
- RS 제품 번호:
- 279-8027
- 제조사 부품 번호:
- 22R476MC
- 제조업체:
- Murata Power Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 500 units)*
₩745,000.00
일시적 품절
- 2027년 2월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 500 + | ₩1,490.00 | ₩745,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 279-8027
- 제조사 부품 번호:
- 22R476MC
- 제조업체:
- Murata Power Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata Power Solutions | |
| Product Type | Surface Mount Inductor | |
| Inductance | 47mH | |
| Maximum DC Current | 33mA | |
| Length | 7mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Inductance Tolerance | ±10 % | |
| Series | 2200RM | |
| Depth | 7.5mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata Power Solutions | ||
Product Type Surface Mount Inductor | ||
Inductance 47mH | ||
Maximum DC Current 33mA | ||
Length 7mm | ||
Automotive Standard No | ||
Shielding No | ||
Inductance Tolerance ±10 % | ||
Series 2200RM | ||
Depth 7.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Murata Power Solutions 2200RM Series is a surface mount alternative to our 2200R Series. It is a general purpose range of inductors suitable for low to medium current applications. Their small footprint makes them ideal for high density applications where a chip inductor will not cope with the power requirement.
RoHS compliant
Radial format
Backward compatible with Sn/Pb soldering systems
Low DC resistance
Surface mount
Tape and reel packaging
관련된 링크들
- Murata Power Solutions, 2200RM Surface Mount Inductor 47 mH ±10 % 33 mA Idc
- Murata Power Solutions, 2200RM Surface Mount Inductor 22 mH ±10 % 44 mA Idc
- Murata Power Solutions 47 mH Leaded Inductor, Max SRF:250 kHz, Q:90, 27 mA Idc, 169.4 Ω Rdc, 2200R
- Murata Power Solutions 47 mH Leaded Inductor, 110 mA Idc, 36 Ω Rdc, 1900R
- Murata Power Solutions 33 mH Leaded Inductor, Max SRF:280 kHz, Q:95, 36 mA Idc, 118.8 Ω Rdc, 2200R
- Murata Power Solutions 68 mH Leaded Inductor, Max SRF:200 kHz, Q:70, 18 mA Idc, 242 Ω Rdc, 2200R
- Murata Power Solutions 4.7 mH Leaded Inductor, Max SRF:950 kHz, Q:150, 81 mA Idc, 15 Ω Rdc, 2200R
- Murata Power Solutions 15 mH Leaded Inductor, Max SRF:510 kHz, Q:140, 54 mA Idc, 51.7 Ω Rdc, 2200R