Wurth Elektronik, WE-HCM SMT, 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 150 nH
- RS 제품 번호:
- 258-5640
- Distrelec 제품 번호:
- 301-21-307
- 제조사 부품 번호:
- 7443082015
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩3,240.00
재고있음
- 45 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩3,240.00 |
| 10 - 24 | ₩3,080.00 |
| 25 - 49 | ₩2,920.00 |
| 50 - 99 | ₩2,700.00 |
| 100 + | ₩2,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 258-5640
- Distrelec 제품 번호:
- 301-21-307
- 제조사 부품 번호:
- 7443082015
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 150nH | |
| Maximum DC Current | 87.1A | |
| Package/Case | 1088 | |
| Packaging | Tape & Reel | |
| Length | 10.2mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.18mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-HCM SMT | |
| Inductance Tolerance | ±10 % | |
| Height | 8.1mm | |
| Depth | 8.1mm | |
| Core Material | Manganese Zinc Ferrite | |
| Standards/Approvals | AEC-Q200, DIN EN 61760-2, DIN ISO 2768, IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | |
| Maximum Self Resonant Frequency | 63MHz | |
| Inductor Construction | Shielded | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 150nH | ||
Maximum DC Current 87.1A | ||
Package/Case 1088 | ||
Packaging Tape & Reel | ||
Length 10.2mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Yes | ||
Maximum DC Resistance 0.18mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-HCM SMT | ||
Inductance Tolerance ±10 % | ||
Height 8.1mm | ||
Depth 8.1mm | ||
Core Material Manganese Zinc Ferrite | ||
Standards/Approvals AEC-Q200, DIN EN 61760-2, DIN ISO 2768, IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | ||
Maximum Self Resonant Frequency 63MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT High Current Flat Wire Inductor with lowest core losses, Extremely low DCR.
High saturation current up to 125 A
Operating temperature –40 °C to +125 °C
Magnetically shielded
관련된 링크들
- Wurth Elektronik, WE-HCM SMT, 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 150 nH
- Wurth Elektronik, WE-HCM SMT, 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 170 nH
- Wurth Elektronik, WE-HCM SMT, 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 180 nH
- Wurth Elektronik, WE-HCM SMT, 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 120 nH
- Wurth Elektronik, WE-HCM SMT, 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 100 nH
- Wurth Elektronik, WE-HCM SMT, 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 220 nH
- Wurth Elektronik, WE-HCM, 1088 Wirewound Surface Mount Inductor 150 nH ±10 % 76.9 A Idc
- Wurth Elektronik, WE-HCM, SMT Shielded Inductor with a Manganese Zinc Core, 0.15 μH Shielded Construction ±10 % 70 A Idc