RS PRO, 0402 Surface Mount Inductor with a Ceramic Core, 1.0 nH Multilayer 1 A Idc
- RS 제품 번호:
- 256-7663
- 제조사 부품 번호:
- RSMLCI02ST1N0-S
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tape of 50 units)*
₩1,200.00
재고있음
- 추가로 2026년 11월 16일 부터 13,350 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* |
|---|---|---|
| 50 - 2450 | ₩24.00 | ₩1,160.00 |
| 2500 - 4950 | ₩22.00 | ₩1,140.00 |
| 5000 - 12450 | ₩22.00 | ₩1,060.00 |
| 12500 - 49950 | ₩20.00 | ₩960.00 |
| 50000 + | ₩16.00 | ₩840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 256-7663
- 제조사 부품 번호:
- RSMLCI02ST1N0-S
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Inductance | 1.0nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1A | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.06Ω | |
| Maximum Operating Temperature | 125°C | |
| Height | 500μm | |
| Depth | 500μm | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 0.06GHz | |
| Inductor Construction | Multilayer | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Inductance 1.0nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1A | ||
Package/Case 0402 | ||
Length 1mm | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.06Ω | ||
Maximum Operating Temperature 125°C | ||
Height 500μm | ||
Depth 500μm | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 0.06GHz | ||
Inductor Construction Multilayer | ||
제외
RS PRO Multilayer Chip Inductors, Surface Mount
These RS PRO Multilayer Chip Inductors are designed for ultimate precision and reliability in high-performance applications. They are engineered to enhance circuit performance, ensuring exceptional reliability and efficiency.
Features and Benefits
Monolithic structure: Provides high reliability
High self-resonant frequency: Ensures optimal performance
Excellent solderability: Facilitates easy installation and high heat resistance
Applications
Consumer electronics
Automotive systems
Telecommunications
Industrial equipment
Additional Information
Complies with IEC 60950-1 and IEC 62368-1 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO, 0402 Surface Mount Inductor with a Ceramic Core, 2.0 nH Multilayer 900 mA Idc
- RS PRO, 0402 Surface Mount Inductor with a Ceramic Core, 3.0 nH Multilayer 800 mA Idc
- RS PRO, 0402 Surface Mount Inductor with a Ceramic Core, 1.5 nH Multilayer 1 A Idc
- RS PRO, 0402 Surface Mount Inductor with a Ceramic Core, 1.2 nH Multilayer 1 A Idc
- RS PRO, 0402 Surface Mount Inductor with a Ceramic Core, 1.8 nH Multilayer 900 mA Idc
- RS PRO, 0402 Surface Mount Inductor with a Ceramic Core, 4.7 nH Multilayer 700 mA Idc
- RS PRO, 0402 Surface Mount Inductor with a Ceramic Core, 2.2 nH Multilayer 900 mA Idc
- RS PRO, 0402 Surface Mount Inductor with a Ceramic Core, 3.9 nH Multilayer 700 mA Idc