Vishay, IHLP, 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 1.2 μH ±20 % 2.97 A Idc
- RS 제품 번호:
- 248-8104
- 제조사 부품 번호:
- IHLP1212BZEV1R2M5A
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
50개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 tape of 5 units)*
₩6,680.00
마지막 RS 재고
- 최종적인 3,960 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | Per Tape* | 절감 |
|---|---|---|---|
| 5 - 45 | ₩1,336.00 | ₩6,680.00 | - |
| 50 - 245 | ₩1,292.00 | ₩6,460.00 | 3% |
| 250 - 495 | ₩1,256.00 | ₩6,280.00 | 5% |
| 500 - 995 | ₩1,220.00 | ₩6,100.00 | 8% |
| 1000 + | ₩1,184.00 | ₩5,920.00 | 11% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-8104
- 제조사 부품 번호:
- IHLP1212BZEV1R2M5A
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Inductance | 1.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 2.97A | |
| Package/Case | 1212 | |
| Length | 3.56mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 38.99mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Series | IHLP | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS Compliant | |
| Core Material | Metal Composite | |
| Height | 2mm | |
| Depth | 2mm | |
| Maximum Self Resonant Frequency | 67MHz | |
| Inductor Construction | Shielded | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Inductance 1.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 2.97A | ||
Package/Case 1212 | ||
Length 3.56mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 38.99mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Series IHLP | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS Compliant | ||
Core Material Metal Composite | ||
Height 2mm | ||
Depth 2mm | ||
Maximum Self Resonant Frequency 67MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Vishay IHLP-1212BZ-5A series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction. It has shielded construction and operating temperature is -55 °C to +155 °C.
Excellent DC to DC energy storage up to 5 MHz
Lowest DC resistance
관련된 링크들
- Vishay, IHLP, 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 1.2 μH ±20 % 2.97 A Idc
- Vishay, IHLP, 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 3.55 A Idc
- Vishay, IHLP, 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 4.01 A Idc
- Vishay, IHLP, 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 1.5 μH ±20 % 4.08 A Idc
- Vishay, IHLP, 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 3.3 A Idc
- Vishay, IHLP, 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 1.5 μH ±20 % 4.7 A Idc
- Vishay, IHLP, 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 3.26 A Idc
- Vishay, IHLP, 1212 Shielded Surface Mount Inductor 1 μH ±20 % 3.64 A Idc