Vishay, 1212 Surface Mount Inductor 330 nH 6.96 A Idc
- RS 제품 번호:
- 248-8071
- 제조사 부품 번호:
- IHLP1212ABEVR33MA1
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 248-8071
- 제조사 부품 번호:
- IHLP1212ABEVR33MA1
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Package/Case | 1212 | |
| Product Type | Surface Mount Inductor | |
| Inductance | 330 nH | |
| Maximum DC Current | 6.96 A | |
| Automotive Standard | AEC-Q200 | |
| Depth | 1.2 mm | |
| Length | 3.56 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Package/Case 1212 | ||
Product Type Surface Mount Inductor | ||
Inductance 330 nH | ||
Maximum DC Current 6.96 A | ||
Automotive Standard AEC-Q200 | ||
Depth 1.2 mm | ||
Length 3.56 mm | ||
- COO (Country of Origin):
- CN
The Vishay IHLP-1212AB-A1 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction. It has shielded construction and operating temperature is -55 °C to +125 °C.
Excellent DC to DC energy storage up to 5 MHz
Lowest DC resistance
관련된 링크들
- Vishay, 1212 Surface Mount Inductor 330 nH 6.96 A Idc
- Vishay, IHLP, 1212 Shielded Surface Mount Inductor 330 nH ±20 % 6.42 A Idc
- Vishay, IHLP, 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 150 nH ±20 % 9.06 A Idc
- Vishay, IHLP, 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 10.48 A Idc
- Vishay, IHLP, 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 7.93 A Idc
- Vishay, IHLP, 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 5.86 A Idc
- Vishay, IHLP, 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 150 nH ±20 % 10.23 A Idc
- Vishay, IHLP, 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 820 nH ±20 % 4.26 A Idc