Bourns, SRP3212, 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 3.3 mH ±20 % 3.1 A Idc Q:5
- RS 제품 번호:
- 247-8223
- 제조사 부품 번호:
- SRP3212-3R3M
- 제조업체:
- Bourns
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 2000 units)*
₩472,000.00
일시적 품절
- 2027년 4월 13일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 2000 + | ₩236.00 | ₩470,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 247-8223
- 제조사 부품 번호:
- SRP3212-3R3M
- 제조업체:
- Bourns
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bourns | |
| Inductance | 3.3mH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 3.1A | |
| Package/Case | 3212 | |
| Length | 3.2mm | |
| Packaging | 2000 pieces per 7 in Reel | |
| Automotive Standard | AEC-Q | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 101mΩ | |
| Pin Count | 2 | |
| Series | SRP3212 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | 2015 and Annex, 863, Mar 31, RoHS 2015 | |
| Termination Style | Silver/Nickel/Tin | |
| Height | 1mm | |
| Depth | 2.5mm | |
| Core Material | Metal Alloy Powder | |
| Maximum Self Resonant Frequency | 28MHz | |
| Inductor Construction | Shielded Construction | |
| Minimum Quality Factor | 5 | |
| Moulded | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bourns | ||
Inductance 3.3mH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 3.1A | ||
Package/Case 3212 | ||
Length 3.2mm | ||
Packaging 2000 pieces per 7 in Reel | ||
Automotive Standard AEC-Q | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 101mΩ | ||
Pin Count 2 | ||
Series SRP3212 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals 2015 and Annex, 863, Mar 31, RoHS 2015 | ||
Termination Style Silver/Nickel/Tin | ||
Height 1mm | ||
Depth 2.5mm | ||
Core Material Metal Alloy Powder | ||
Maximum Self Resonant Frequency 28MHz | ||
Inductor Construction Shielded Construction | ||
Minimum Quality Factor 5 | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The bourns shielded power inductors of SRP3212-3R3M-series has Shielded construction for the low radiation. It has metal alloy powder core for high saturation current. It is halogen free and RoHS compliant.The operating temperature is -40 °C to +125 °C including temperature rise.The storage temperature for the component is -40 °C to +125 °C and the temperature can be rise upto 40°C
Inductance is 3.3mH
Sensitivity level of moisture is 1
It has 20 % tolerance
관련된 링크들
- Bourns, SRP3212, 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 3.3 mH ±20 % 3.1 A Idc Q:5
- Bourns, SRP3212, 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 1 mH 20 % 5.5 A Idc Q:5
- Bourns, SRP3212, 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 2.2 mH ±20 % 4 A Idc Q:5
- Bourns, SRP3212, 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 1.5 mH 20 % 4.4 A Idc Q:5
- Bourns, SRP3212, 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 4.7 mH ±20 % 2.2 A Idc Q:5
- Bourns, SRP3212, 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 470 μH 20 % 7 A Idc Q:3
- Bourns, SRP3212A, 3212 Shielded Power Inductor with a Metal Alloy Powder Core, 3.3 μH 20 % 3.1 A Idc Q:5
- Bourns, SRP3212, 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 0.33 μH 20 % 8.5 A Idc Q:3