Bourns, 5030 Power Inductor 2.2 μH 3.7 A Idc

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
247-5947
제조사 부품 번호:
SRN5030HA-2R2Y
제조업체:
Bourns
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bourns

Inductance

2.2μH

Product Type

Power Inductor

Maximum DC Current

3.7A

Package/Case

5030

Length

3mm

Automotive Standard

AEC-Q200

Depth

5mm

COO (Country of Origin):
CN
The Bourns SRN5030HA series is semi-shielded power Inductor with a ferrite core, enameled copper wire, and a magnetic epoxy resin coating. It has designed for automotive electronics applications and is AEC-Q200 qualified but they can also be used on other applications where high inductor reliability is required. It has 2.2 μH inductance and 4.9 A saturation current.

Operating temperature is -55 °C to 150 °C

Halogen free

RoHS compliant

관련된 링크들