Bourns, SRP1038C, Shielded Power Inductor Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 33 μH 20 % 4 A
- RS 제품 번호:
- 246-3307
- 제조사 부품 번호:
- SRP1038C-330M
- 제조업체:
- Bourns
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 500 units)*
₩513,000.00
일시적 품절
- 2027년 4월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 500 + | ₩1,026.00 | ₩512,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 246-3307
- 제조사 부품 번호:
- SRP1038C-330M
- 제조업체:
- Bourns
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 4A | |
| Package/Case | Shielded Power Inductor | |
| Packaging | 500 pieces per 13 in Reel | |
| Length | 11mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 20 % | |
| Series | SRP1038C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 3.8mm | |
| Height | 3.8mm | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Alloy Powder | |
| Maximum Self Resonant Frequency | 6.5MHz | |
| Inductor Construction | Shielded | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 33μH | ||
Maximum DC Current 4A | ||
Package/Case Shielded Power Inductor | ||
Packaging 500 pieces per 13 in Reel | ||
Length 11mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 20 % | ||
Series SRP1038C | ||
Maximum Operating Temperature 125°C | ||
Depth 3.8mm | ||
Height 3.8mm | ||
Standards/Approvals RoHS | ||
Core Material Metal Alloy Powder | ||
Maximum Self Resonant Frequency 6.5MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Bourns power inductors having shielded construction. It has operating temperature ranges from -40 °C to +125 °C. The core is made up of the metal alloy powder material.
High saturation current
Low buzz noise
RoHS compliant
Halogen free
관련된 링크들
- Bourns, SRP1038C, Shielded Power Inductor Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 33 μH 20 % 4 A
- Bourns, SRP1038WA, 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 33 μH ±20 % 4.7 A Idc Q:20
- Bourns, SRP1038AA, 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 33 μH ±20 % 4.4 A Idc Q:20
- Bourns, SRP1038AA, 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 150 nH ±30 % 44 A Idc Q:10
- Bourns, SRP1038AA, 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 680 nH ±20 % 23 A Idc Q:10
- Bourns, SRP1038AA, 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 560 nH ±20 % 25 A Idc Q:10
- Bourns, SRP1038AA, 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 220 nH ±20 % 36 A Idc Q:10
- Bourns, SRP1038AA, 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 360 nH ±20 % 33 A Idc Q:10