Abracon, AISC-1008HQ Unshielded Surface Mount Inductor with a Ceramic Core, 100 nH 1 A Idc Q:60

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 50 units)*

₩15,300.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1,950 개 unit(s)이 배송 준비 됨

수량
한팩당
한팩당*
50 - 50₩306.00₩15,320.00
100 - 200₩300.00₩15,020.00
250 - 450₩296.00₩14,760.00
500 - 950₩290.00₩14,500.00
1000 +₩284.00₩14,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
240-0867
제조사 부품 번호:
AISC-1008HQ-R10J-T
제조업체:
Abracon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Abracon

Product Type

Surface Mount Inductor

Inductance

100nH

Maximum DC Current

1A

Package/Case

Surface Mount

Length

2.6mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

0.16Ω

Minimum Operating Temperature

-40°C

Pin Count

2

Series

AISC-1008HQ

Maximum Operating Temperature

125°C

Height

1.7mm

Core Material

Ceramic

Termination Style

Surface Mount

Depth

2.1mm

Standards/Approvals

QS 9000, RoHS/RoHS II, ISO 9001:2008

Maximum Self Resonant Frequency

8100MHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

60

The Abracon High Q ceramic wire wound inductors is Suitable for wide range of application such as cell phones, cable modems, ADSL, repeaters, Bluetooth, W-LAN, GPS, Broadband Network, Video cameras, liquid crystal television, and other electronic devices.

Higher Q and lower DCR than other 1008 inductors

Very high SRF – as high as 8.1 GHz

Excellent current handling capability

Wide range of Inductance values available

Tight tolerance of 2% is available.

관련된 링크들