Abracon, AIML-0603 Shielded Surface Mount Inductor with a Ferrite (Ni-Cu-Zn series) Core, 680 pH Multilayer 35 mA Idc

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
240-0863
제조사 부품 번호:
AIML-0603-R68K-T
제조업체:
Abracon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Abracon

Inductance

680pH

Product Type

Surface Mount Inductor

Maximum DC Current

35mA

Package/Case

Surface Mount

Length

1.6mm

Packaging

Tape and Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

2.75Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Series

AIML-0603

Depth

800μm

Height

800μm

Core Material

Ferrite (Ni-Cu-Zn series)

Standards/Approvals

ISO 9001:2008, ISO 9001 / QS 9000, RoHS

Termination Style

Surface Mount

Maximum Self Resonant Frequency

33MHz

Moulded

Yes

Minimum Quality Factor

35

Inductor Construction

Multilayer

The Abracon Multilayer ferrite chip inductor is Suitable for wide range of application such as Resonance circuit, traps and filter circuits, RF choke for cordless phones and radio equipment, Communications, video and audio equipment, computer and remote C

Higher reliability, compact size, & lightweight

Magnetically shielded design to eliminate cross coupling

Excellent solderability and heat resistance

Perfect shape for PCB mounting with no polarity

관련된 링크들