Bourns, SRP7020TA, Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 5.6 μH Shielded Construction

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
237-7594
제조사 부품 번호:
SRP7020TA-5R6M
제조업체:
Bourns
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bourns

Series

SRP7020TA

Package/Case

Cut Tape

Shielding

Yes

Product Type

Surface Mount Inductor

Core Material

Metal Alloy Powder

Inductance

5.6 μH

Inductor Construction

Shielded Construction

Inductance Tolerance

±20 %

Maximum DC Current

4 A

Minimum Quality Factor

15

Automotive Standard

AEC-Q200

Depth

1.8 mm

Diameter

1.8 mm

Height

1.8 mm

Length

7 mm

Maximum DC Resistance

154 mΩ

Maximum Operating Temperature

150 °C

Maximum Self Resonant Frequency

20 MHz

Minimum Operating Temperature

-55 °C

Moulded

No

Packaging

Reel

Standards/Approvals

RoHS, AEC-Q200, Halogen Free

Sub Type

Shielded Power Inductor

Termination Style

Cut Tape

COO (Country of Origin):
CN
The Bourns Electronics is a fixed inductors with a metal powder core & has a shielded construction for low radiation.

High saturation current

Low buzz noise

AEC-Q200 compliant

Halogen free

관련된 링크들