Bourns, SRP7020TA, Cut Tape Shielded Surface Mount Inductor with a Metal Powder Core, 4.7 μH Shielded Construction ±20 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
237-7593
제조사 부품 번호:
SRP7020TA-4R7M
제조업체:
Bourns
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bourns

Product Type

Surface Mount Inductor

Inductance

4.7μH

Sub Type

Shielded Power Inductor

Maximum DC Current

4.5A

Package/Case

Cut Tape

Packaging

Reel

Length

7mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

154mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Series

SRP7020TA

Maximum Operating Temperature

150°C

Standards/Approvals

Halogen Free, AEC-Q200, RoHS

Core Material

Metal Powder

Diameter

1.8mm

Termination Style

Cut Tape

Depth

1.8mm

Height

1.8mm

Maximum Self Resonant Frequency

22MHz

Inductor Construction

Shielded Construction

Minimum Quality Factor

15

Moulded

No

COO (Country of Origin):
CN
The Bourns Electronics is a fixed inductors with a metal powder core & has a shielded construction for low radiation.

High saturation current

Low buzz noise

AEC-Q200 compliant

Halogen free

관련된 링크들