Bourns, SRP7020TA, Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 1.5 μH Shielded Construction

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
237-7587
제조사 부품 번호:
SRP7020TA-1R5M
제조업체:
Bourns
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bourns

Product Type

Surface Mount Inductor

Inductance

1.5μH

Maximum DC Current

7A

Sub Type

Shielded Power Inductor

Package/Case

Cut Tape

Length

7mm

Packaging

Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

154mΩ

Inductance Tolerance

±20 %

Series

SRP7020TA

Maximum Operating Temperature

150°C

Diameter

1.8mm

Standards/Approvals

AEC-Q200, RoHS, Halogen Free

Core Material

Metal Alloy Powder

Height

1.8mm

Depth

1.8mm

Termination Style

Cut Tape

Maximum Self Resonant Frequency

46MHz

Minimum Quality Factor

15

Inductor Construction

Shielded Construction

Moulded

No

COO (Country of Origin):
CN
The Bourns Electronics is a fixed inductors with a metal powder core & has a shielded construction for low radiation.

High saturation current

Low buzz noise

AEC-Q200 compliant

Halogen free

관련된 링크들