Bourns, SDR0403 Unshielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Ferrite Core 20 % 2.6 A Idc Q:28
- RS 제품 번호:
- 223-1731
- Distrelec 제품 번호:
- 304-39-286
- 제조사 부품 번호:
- SDR0403-2R2ML
- 제조업체:
- Bourns
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (10 units, on tapes of 10)*
₩5,960.00
일시적 품절
- 1,430 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* |
|---|---|---|
| 10 - 40 | ₩596.00 | ₩5,960.00 |
| 50 - 190 | ₩586.00 | ₩5,860.00 |
| 200 - 490 | ₩574.00 | ₩5,740.00 |
| 500 - 990 | ₩564.00 | ₩5,640.00 |
| 1000 + | ₩556.00 | ₩5,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 223-1731
- Distrelec 제품 번호:
- 304-39-286
- 제조사 부품 번호:
- SDR0403-2R2ML
- 제조업체:
- Bourns
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 2.6A | |
| Length | 4.5mm | |
| Packaging | Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 0.05Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SDR0403 | |
| Diameter | 4.5mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Termination Style | Silver/Nickel/Tin | |
| Minimum Quality Factor | 28 | |
| Inductor Construction | Ferrite Core | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 2.6A | ||
Length 4.5mm | ||
Packaging Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 0.05Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 125°C | ||
Series SDR0403 | ||
Diameter 4.5mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Termination Style Silver/Nickel/Tin | ||
Minimum Quality Factor 28 | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- CN
The Bourns Electronics inductor comes without shielded outlet and works with a maximum DC Current of 2.6A.
Ferrite core material
-40°C to 125°C operating temperature
관련된 링크들
- Bourns, SDR0403, 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 15 μH Ferrite Core ±20 % 920
- Bourns, SDR0403, 0403 Unshielded Power Inductor with a Ferrite DR Core, 22 μH Ferrite Core ±20 % 760 mA Idc Q:25
- Bourns, SDR0403, 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 3.3 μH Ferrite Core ±20 % 2.15
- Bourns, SDR0403 Unshielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Ferrite Core 20 % 2.6 A Idc Q:28
- Bourns, SDR0403, 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 4.7 μH Ferrite Core ±20 % 1.7
- Bourns, SDR0403, 0403 Unshielded Power Inductor with a Ferrite DR Core, 6.8 μH Ferrite Core ±20 % 1.41 A Idc Q:28
- Bourns, SDR0403, 0403 Unshielded Power Inductor with a Ferrite DR Core, 3.9 μH Ferrite Core ±20 % 1.98 A Idc Q:28
- Bourns, SDR0403, 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 10 μH ±20 % 1.15 A Idc Q:28