TDK, SIMID, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±10 % 2.46 A Idc Q:15
- RS 제품 번호:
- 212-5998
- 제조사 부품 번호:
- B82442T1332K000
- 제조업체:
- TDK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
375개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 tape of 5 units)*
₩7,580.00
일시적 품절
- 2027년 3월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* | 절감 |
|---|---|---|---|
| 5 - 370 | ₩1,516.00 | ₩7,580.00 | - |
| 375 - 745 | ₩1,480.00 | ₩7,400.00 | 2% |
| 750 + | ₩1,456.00 | ₩7,280.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 212-5998
- 제조사 부품 번호:
- B82442T1332K000
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 2.46A | |
| Package/Case | 2220 | |
| Packaging | Tape & Reel | |
| Length | 5.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 46mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±10 % | |
| Series | SIMID | |
| Maximum Operating Temperature | 150°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS, JEDEC J-STD 020D, AEC-Q200 | |
| Core Material | Ferrite | |
| Depth | 5mm | |
| Height | 5mm | |
| Maximum Self Resonant Frequency | 36MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 15 | |
| Moulded | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 2.46A | ||
Package/Case 2220 | ||
Packaging Tape & Reel | ||
Length 5.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 46mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±10 % | ||
Series SIMID | ||
Maximum Operating Temperature 150°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS, JEDEC J-STD 020D, AEC-Q200 | ||
Core Material Ferrite | ||
Depth 5mm | ||
Height 5mm | ||
Maximum Self Resonant Frequency 36MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 15 | ||
Moulded Yes | ||
- COO (Country of Origin):
- HU
The TDK B42442T SIMID series SMD inductor with ferrite drum core, laser-welded winding and flame-retardant molding. It has inductance value of 3.3 μH. It is mainly used in filtering of supply voltages, coupling, decoupling, DC to DC converters, switch-mode power supplies, automotive electronics, telecommunications, consumer electronics and industrial electronics etc.
Temperature range up to +150 °C
Very high current handling capability
Qualified to AEC-Q200
Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
RoHS-compatible
Halogen-free
관련된 링크들
- TDK, SIMID, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±10 % 2.46 A Idc Q:15
- TDK, SIMID, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 mH ±10 % 46 mA Idc Q:25
- TDK, SIMID, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 150 mA Idc Q:30
- TDK, SIMID, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 mH ±10 % 73 mA Idc Q:30
- TDK, SIMID, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±10 % 280 mA Idc Q:20
- TDK, SIMID, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 510 mA Idc Q:20
- TDK, SIMID, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.2 mH ±10 % 140 mA Idc Q:30
- TDK, SIMID, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 700 mA Idc Q:15