Bourns, SRR4528A Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 15 μH Multilayer ±20 % 1.42 A Idc
- RS 제품 번호:
- 176-5980
- 제조사 부품 번호:
- SRR4528A-150M
- 제조업체:
- Bourns
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
140개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 tape of 20 units)*
₩19,200.00
일시적 품절
- 2027년 3월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* | 절감 |
|---|---|---|---|
| 20 - 120 | ₩960.00 | ₩19,180.00 | - |
| 140 - 240 | ₩936.00 | ₩18,740.00 | 2% |
| 260 + | ₩918.00 | ₩18,360.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-5980
- 제조사 부품 번호:
- SRR4528A-150M
- 제조업체:
- Bourns
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bourns | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 1.42A | |
| Package/Case | Surface Mount | |
| Length | 5mm | |
| Packaging | Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 119mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | SRR4528A | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Depth | 5mm | |
| Core Material | Ferrite | |
| Height | 2.8mm | |
| Maximum Self Resonant Frequency | 24MHz | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bourns | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 15μH | ||
Maximum DC Current 1.42A | ||
Package/Case Surface Mount | ||
Length 5mm | ||
Packaging Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 119mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series SRR4528A | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Depth 5mm | ||
Core Material Ferrite | ||
Height 2.8mm | ||
Maximum Self Resonant Frequency 24MHz | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- CN
Shielded construction
Inductance range: 1.2 to 390 μH
Heating current up to 4.8 A
Halogen free
Applications:
Selected automotive applications:
Driver assistant
Infotainment
Lighting
DC/DC converters
Power supplies
관련된 링크들
- Bourns, SRR4528A Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 15 μH Multilayer ±20 % 1.42 A Idc
- Bourns, SRR4528A Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 18 μH Multilayer ±20 % 1.28 A Idc
- Bourns, SRR4528A Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 220 μH Multilayer ±20 % 0.37 A Idc
- Bourns, SRR4528A Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 33 μH Multilayer ±20 % 0.95 A Idc
- Bourns, SRR4528A Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 120 μH Multilayer ±20 % 0.53 A Idc
- Bourns, SRR4528A Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 330 μH Multilayer ±20 % 0.32 A Idc
- Bourns, SRR4528A Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 22 μH Multilayer ±20 % 1.1 A Idc
- Bourns, SRR4528A Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer ±20 % 1.76 A Idc