TDK, B82477-G4, SMT Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 6.5 A Idc
- RS 제품 번호:
- 162-0285
- 제조사 부품 번호:
- B82477G4682M000
- 제조업체:
- TDK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 400 units)*
₩483,200.00
일시적 품절
- 2027년 6월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 400 - 400 | ₩1,208.00 | ₩482,800.00 |
| 800 - 1200 | ₩1,176.00 | ₩470,720.00 |
| 1600 + | ₩1,158.00 | ₩463,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 162-0285
- 제조사 부품 번호:
- B82477G4682M000
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Inductance | 6.8μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 6.5A | |
| Package/Case | SMT | |
| Length | 12.8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 18.5mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | B82477-G4 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 12.8mm | |
| Height | 8mm | |
| Termination Style | Soldered Terminal | |
| Core Material | Ferrite | |
| Inductor Construction | Wirewound | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Inductance 6.8μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 6.5A | ||
Package/Case SMT | ||
Length 12.8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 18.5mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series B82477-G4 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 12.8mm | ||
Height 8mm | ||
Termination Style Soldered Terminal | ||
Core Material Ferrite | ||
Inductor Construction Wirewound | ||

B82477-G4 Series Magnetically Shielded Wire Wound Chokes
Applications include filtering of supply voltages, dc-dc converters and automotive electronics
Magnetically shielded ferrite core with enamel copper wire winding soldered to terminals
Leadfree tinned terminals
Epcos Non Standard SMT Inductors (Chokes)
관련된 링크들
- TDK, B82477-G4, SMT Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 6.5 A Idc
- TDK, B82477-G4, SMT Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 800 mA Idc
- TDK, B82477-R4 Surface Mount Inductor with a Ferrite Core, 6.8 μH 6.6 A Idc
- TDK, B82477-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 3.6 A Idc
- TDK, B82477-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 550 mA Idc
- TDK, B82477-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 3 A Idc
- TDK, B82477-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 5.4 A Idc
- TDK, B82477-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 9.8 A Idc