Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 10 μH ±20 % 6.5 A Idc
- RS 제품 번호:
- 672-048
- 제조사 부품 번호:
- SGIHLP48FAB100M81P
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 tray of 5 units)*
₩1,265,580.00
일시적 품절
- 2027년 3월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tray* |
|---|---|---|
| 5 + | ₩253,116.00 | ₩1,265,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 672-048
- 제조사 부품 번호:
- SGIHLP48FAB100M81P
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Inductance | 10μH | |
| Product Type | Inductor | |
| Maximum DC Current | 6.5A | |
| Package/Case | Bulk | |
| Length | 12.19mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | SGIHLP | |
| Maximum Operating Temperature | 180°C | |
| Height | 12.19mm | |
| Core Material | Shielded | |
| Depth | 12.29mm | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Inductance 10μH | ||
Product Type Inductor | ||
Maximum DC Current 6.5A | ||
Package/Case Bulk | ||
Length 12.19mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series SGIHLP | ||
Maximum Operating Temperature 180°C | ||
Height 12.19mm | ||
Core Material Shielded | ||
Depth 12.29mm | ||
Inductor Construction Shielded | ||
Moulded No | ||
비준수
- COO (Country of Origin):
- US
The Vishay Inductor specifically engineered for high-performance applications in power management systems. Designed to withstand extreme conditions, this inductor boasts a high-temperature rating of up to 180 °C, ensuring consistent performance regardless of operating environments. Its low profile and Compact design cater to space-constrained applications while delivering exceptional electrical characteristics.
Lowest DCR per microhenry in its Compact size, providing efficient power management
Handles high transient currents without saturation for robust performance
Low profile design allows for flexible integration into space-restricted applications
Rated for a maximum voltage of 75 V, meeting diverse application needs
Supports a wide array of applications, including DC/DC converters and POL setups
High current saturation levels ensure consistent performance under load
Designed with a shielded construction to reduce noise interference
관련된 링크들
- Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 3.1 A Idc
- Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 68 μH ±20 % 2.4 A Idc
- Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 15 μH ±20 % 5.1 A Idc
- Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 4.1 A Idc
- Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 33 μH ±20 % 3.7 A Idc
- Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 2.2 μH ±20 % 15 A Idc
- Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 1 μH ±20 % 23.5 A Idc
- Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 3.3 μH ±20 % 11 A Idc
