TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1.5 μH 30 % 1.75 A Idc
- RS 제품 번호:
- 171-140
- 제조사 부품 번호:
- 3627322515C1R5N
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
200개 더 담고 ₩6,400.00 할인 받기
View bulk pricing optionsSubtotal (1 tape of 20 units)*
₩13,680.00
재고있음
- 6,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* | 절감 |
|---|---|---|---|
| 20 - 180 | ₩684.00 | ₩13,700.00 | - |
| 200 - 480 | ₩652.00 | ₩13,020.00 | ₩6,400.00 |
| 500 - 980 | ₩604.00 | ₩12,060.00 | ₩40,000.00 |
| 1000 + | ₩556.00 | ₩11,120.00 | ₩128,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 171-140
- 제조사 부품 번호:
- 3627322515C1R5N
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1.5μH | |
| Maximum DC Current | 1.75A | |
| Package/Case | 3627 | |
| Packaging | Tape & Reel | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 0.057Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 30 % | |
| Series | 3627 | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.55mm | |
| Core Material | Ferrite | |
| Depth | 2.5mm | |
| Standards/Approvals | REACH, ELV, RoHS | |
| Termination Style | Solder Plated | |
| Maximum Self Resonant Frequency | 70MHz | |
| Moulded | No | |
| Inductor Construction | Wirewound | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Surface Mount Inductor | ||
Inductance 1.5μH | ||
Maximum DC Current 1.75A | ||
Package/Case 3627 | ||
Packaging Tape & Reel | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 0.057Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 30 % | ||
Series 3627 | ||
Maximum Operating Temperature 125°C | ||
Height 1.55mm | ||
Core Material Ferrite | ||
Depth 2.5mm | ||
Standards/Approvals REACH, ELV, RoHS | ||
Termination Style Solder Plated | ||
Maximum Self Resonant Frequency 70MHz | ||
Moulded No | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
The TE Connectivity Miniature SMD power inductors are designed with special ferrite cores for increased performance and reliability. This miniature SMD power inductor is a critical component in high frequency communication products, personal computers, disc drives, and computer peripherals and DC power supply circuits.
High current capacity
High impedance characteristics
Shock resistance
Vibration resistance
관련된 링크들
- TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 470 nH 30 % 3.4 A Idc
- TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1.5 μH 30 % 1.75 A Idc
- TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 100 μH 20 % 180 mA Idc
- TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 47 μH 20 % 330 mA Idc
- TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 68 μH 20 % 280 mA Idc
- TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 10 μH 20 % 750 mA Idc
- TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 33 μH 20 % 380 mA Idc
- TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 4.7 μH 30 % 1 A Idc