- RS 제품 번호:
- 901-3806
- 제조사 부품 번호:
- MCR25JZHF4701
- 제조업체:
- ROHM
단종
- RS 제품 번호:
- 901-3806
- 제조사 부품 번호:
- MCR25JZHF4701
- 제조업체:
- ROHM
제정법과 컴플라이언스
제품 세부 사항
1210 Format Resistor, ROHM MCR Series
The MCR series of thick film chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics.
Features and Benefits:
MCR resistors have ISO9001 and ISO/TS16949 certification
사양
속성 | 값 |
---|---|
Resistance | 4.7kΩ |
Technology | Thick Film |
Package/Case | 1210 (3225M) |
Tolerance | ±1% |
Power Rating | 0.25W |
Temperature Coefficient | ±100ppm/°C |
Series | MCR |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |