Eaton 2.5 F Supercapacitor -10 → 30 % Tolerance, Supercap PHV 5.4V dc, Through Hole
- RS 제품 번호:
- 763-7836
- Distrelec 제품 번호:
- 301-96-508
- 제조사 부품 번호:
- PHV-5R4V255-R
- 제조업체:
- Eaton
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
25개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩14,940.00
일시적 품절
- 2027년 4월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩14,940.00 | - |
| 25 - 49 | ₩14,600.00 | 2% |
| 50 + | ₩14,260.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 763-7836
- Distrelec 제품 번호:
- 301-96-508
- 제조사 부품 번호:
- PHV-5R4V255-R
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Capacitance | 2.5F | |
| Product Type | Supercapacitor | |
| Voltage | 5.4V dc | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Lead Diameter | 600μm | |
| Polarity | Polar | |
| Automotive Standard | No | |
| Lead Pitch | 5.3mm | |
| Terminal Type | Solder | |
| Leakage Current | 24μA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 80mΩ | |
| Lifetime | 1000 h | |
| Maximum Operating Temperature | 65°C | |
| Series | Supercap PHV | |
| Standards/Approvals | RoHS, UL | |
| Height | 23mm | |
| Depth | 23mm | |
| Tolerance | -10 → 30 % | |
| Capacitor Family | Electric Double Layer | |
| Package/Case | Cylindrical | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Capacitance 2.5F | ||
Product Type Supercapacitor | ||
Voltage 5.4V dc | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Lead Diameter 600μm | ||
Polarity Polar | ||
Automotive Standard No | ||
Lead Pitch 5.3mm | ||
Terminal Type Solder | ||
Leakage Current 24μA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 80mΩ | ||
Lifetime 1000 h | ||
Maximum Operating Temperature 65°C | ||
Series Supercap PHV | ||
Standards/Approvals RoHS, UL | ||
Height 23mm | ||
Depth 23mm | ||
Tolerance -10 → 30 % | ||
Capacitor Family Electric Double Layer | ||
Package/Case Cylindrical | ||
PHV series (PowerStor) Super Capacitors
Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Ultra low ESR for high power density
Large capacitance for high energy density
Aluminium (EDLC) Super Capacitors
Note
Eaton formerly known as Bussmann
관련된 링크들
- Eaton 2.5 F Supercapacitor -10 to 30 % Tolerance, Supercap PHV 5.4V dc, Through Hole
- Eaton 5 F Supercapacitor -10 to 30 % Tolerance, Supercap PHV 5.4V dc, Through Hole
- Eaton 3 F Supercapacitor -10 to 30 % Tolerance, Supercap PHV 5.4V dc, Through Hole
- Eaton 1.5 F Supercapacitor -10 to 30 % Tolerance, Supercap PHV 5.4V dc, Through Hole
- Eaton 0.47 F Supercapacitor -10 to 30 % Tolerance, Supercap PHV 5.4V dc, Through Hole
- Eaton 2.5 F Supercapacitor -10 to 30 % Tolerance, Supercap PHB 5V dc, Through Hole
- Eaton 400 F Supercapacitor ±10 % Tolerance, Supercap XB 2.5V dc, Through Hole
- Eaton 3 F Supercapacitor -10 to 30 % Tolerance, Supercap PHB 5V dc, Through Hole