nVent SCHROFF Multipac Series 2 U Sub Rack, Aluminium, Aluminium, 280 mm Depth
- RS 제품 번호:
- 469-1133
- Distrelec 제품 번호:
- 152-46-848
- 제조사 부품 번호:
- 20860211
- 제조업체:
- nVent SCHROFF
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩111,440.00
일시적 품절
- 2026년 11월 23일 부터 12 개 단위 배송
- 추가로 2026년 12월 07일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩111,440.00 |
| 25 - 124 | ₩106,140.00 |
| 125 + | ₩87,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 469-1133
- Distrelec 제품 번호:
- 152-46-848
- 제조사 부품 번호:
- 20860211
- 제조업체:
- nVent SCHROFF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent SCHROFF | |
| Product Type | Sub Rack | |
| Rack Unit | 2U | |
| Series | Multipac | |
| Depth | 280mm | |
| Colour | Natural | |
| Material | Aluminium, Aluminium | |
| Height | 88.1mm | |
| Standards/Approvals | RoHS, DIN 40 050 | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent SCHROFF | ||
Product Type Sub Rack | ||
Rack Unit 2U | ||
Series Multipac | ||
Depth 280mm | ||
Colour Natural | ||
Material Aluminium, Aluminium | ||
Height 88.1mm | ||
Standards/Approvals RoHS, DIN 40 050 | ||
- COO (Country of Origin):
- DE
For the accessories, the handles 469-1206, cover plate non perforated 469-1234, cover plated perforated 469-1262, EMC gasket kit 631-9366 and chassis plate 259-9120 need to be ordered seperately.
Basic Assembly
Accommodates PCBs (horizontally) or non-standard components on a chassis
Extruded aluminium construction
Slotted side panels to fix chassis plates at variable heights and depths
HF-shielding can be fitted
Protection IP20 to IEC/EN 60529 (with closed covers)
Side panels: extruded aluminium natural finish, Front panel: extruded aluminium clear chromate finish, Rear panel: sheet aluminium clear chromate finish
Comprises one front and one rear panel, two side panels, one assembly kit
Note
Handles, Cover plates, EMC gasket kit and Chassis plates need to be ordered separately
Standards
IEC 60297-3/DIN 41 494-5
관련된 링크들
- nVent SCHROFF Multipac Series 1 U Sub Rack, Aluminium, Extruded Aluminium, 280 mm Depth
- nVent SCHROFF Multipac Series 1 U Sub Rack, Aluminium, Extruded Aluminium, 340 mm Depth
- nVent SCHROFF Multipac Series 1 U Sub Rack, Aluminium, Extruded Aluminium, 220 mm Depth
- nVent SCHROFF Multipac Series 2 U Sub Rack, Aluminium, Extruded Aluminium, 340 mm Depth
- nVent SCHROFF MultipacPRO Series 3 U Sub Rack, Aluminium, 280 mm Depth
- nVent SCHROFF MultipacPRO Series 4 U Rack Mount Chassis, Aluminium, 280 mm Depth
- nVent SCHROFF MultipacPRO Series 4 U Rack Mount Chassis, Aluminium, 84 HP, 280 mm Depth
- nVent SCHROFF 20860 Series 2 U Rack Mount Chassis, Aluminium, 84 HP, 280 mm Depth