Tedea Huntleigh 1510 Series Single Point Load Cell, 100 kg, 500 kg
- RS 제품 번호:
- 271-0197
- 제조사 부품 번호:
- 1510-100kg-C3MR10-30
- 제조업체:
- Tedea Huntleigh
Subtotal (1 unit)*
₩636,980.00
재고있음
- 21 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩636,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 271-0197
- 제조사 부품 번호:
- 1510-100kg-C3MR10-30
- 제조업체:
- Tedea Huntleigh
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Tedea Huntleigh | |
| Product Type | Load Cell | |
| Series | 1510 | |
| Sensor Type | Single Point | |
| IP Rating | IP68 | |
| Maximum AC Voltage | 15V ac | |
| Maximum DC Voltage | 15V dc | |
| Housing Material | Stainless Steel | |
| Width | 32mm | |
| Maximum Force/Load Measurement | 500kg | |
| Minimum Force/Load Measurement | 100kg | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | OIML, NTEP | |
| Length | 3m | |
| 모두 선택 | ||
|---|---|---|
브랜드 Tedea Huntleigh | ||
Product Type Load Cell | ||
Series 1510 | ||
Sensor Type Single Point | ||
IP Rating IP68 | ||
Maximum AC Voltage 15V ac | ||
Maximum DC Voltage 15V dc | ||
Housing Material Stainless Steel | ||
Width 32mm | ||
Maximum Force/Load Measurement 500kg | ||
Minimum Force/Load Measurement 100kg | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals OIML, NTEP | ||
Length 3m | ||
- COO (Country of Origin):
- IN
The Tedea Huntleigh Model 1510 is a high accuracy single-point load cell ideally suited to industrial applications which undergo regular wash-down, typically platforms, wall scales and other process weighing applications in the food industry.
Capacity range 100 to 500 kg
Stainless steel construction
Single point 600 x 600 mm platform
OIML R60 and NTEP approved
IP68 protection
관련된 링크들
- Tedea Huntleigh Model 1510 Series Single Point Load Cell, 6 kg, Compression Measure, 100 kg
- Tedea Huntleigh 1260 Series Single Point Load Cell, 100 kg
- Tedea Huntleigh 1040 Series Single Point Load Cell, 30 kg
- Tedea Huntleigh 1040 Series Single Point Load Cell, 10 kg
- Tedea Huntleigh 1040 Series Single Point Load Cell, 50 kg
- Tedea Huntleigh 1040 Series Single Point Load Cell, 5 kg
- Tedea Huntleigh GB Series Single Point Load Cell, 2 kg, Compression Measure
- Tedea Huntleigh GB Series Single Point Load Cell, Compression Measure, 20 kg