WIKA SPP-F1224 Series Button Strain Gauge, 100 kN, Compression Measure, 10 kN
- RS 제품 번호:
- 268-9098
- 제조사 부품 번호:
- 83629772
- 제조업체:
- WIKA
Subtotal (1 unit)*
₩2,155,920.00
제조사가 재고 비축중
- 2026년 12월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,155,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-9098
- 제조사 부품 번호:
- 83629772
- 제조업체:
- WIKA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WIKA | |
| Product Type | Strain Gauge | |
| Force Measured | Compression | |
| Series | SPP-F1224 | |
| Sensor Type | Button | |
| Terminal Type | Cable | |
| IP Rating | IP65 | |
| Maximum Force/Load Measurement | 10kN | |
| Minimum Force/Load Measurement | 100kN | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 WIKA | ||
Product Type Strain Gauge | ||
Force Measured Compression | ||
Series SPP-F1224 | ||
Sensor Type Button | ||
Terminal Type Cable | ||
IP Rating IP65 | ||
Maximum Force/Load Measurement 10kN | ||
Minimum Force/Load Measurement 100kN | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The WIKA miniature compression force transducers are specially designed for small installation spaces. They are used to determine the compression forces in a wide range of applications and are suitable for static and dynamic measurement tasks example in laboratories and test field. The spherical calotte allows a very simple force introduction. The usual mounting position of the force transducer is horizontal or vertical. The force transducer is splash-proof and works reliably even under harsh operating conditions.
Simple force introduction
Compact small dimensions
Protection class IP65
관련된 링크들
- WIKA SPP-F1224 Series Button Strain Gauge, 50 kN, Compression Measure, 50 kN
- WIKA SPP-F1224 Series Button Strain Gauge, 500 kN, Compression Measure, 500 kN
- WIKA SPP-F1224 Series Button Strain Gauge, 5 kN, Compression Measure, 5 kN
- WIKA SPP-F1224 Series Button Strain Gauge, 10 kN, Compression Measure, 10 kN
- WIKA SPP-F2221 Series Strain Gauge, 0 kN, Compression, Tension Measure, 10 kN
- WIKA SPP-F2301 Series Force Transducer Strain Gauge, 100 kN, Compression Measure, 100 kN
- WIKA SPP-F2301 Series Force Sensor Strain Gauge, 1 kN, Tension, Compression Measure, 1 kN
- WIKA SPP-F2221 Series Force Transducer Strain Gauge, 2 kN, Compression, Tension Measure, 2 kN